
A85049244W | |
---|---|
DigiKey Part Number | 3937-A85049244W-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | A85049244W |
Description | CONN BACKSHELL W/CLMP SZ10 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.130" ~ 0.310" (3.30mm ~ 7.87mm) | |
Diameter - Outside | 0.730" (18.54mm) | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $129.49080 | $3,237.27 |
100 | $52.01820 | $5,201.82 |
500 | $46.65456 | $23,327.28 |