
A850492115W04 | |
---|---|
DigiKey Part Number | 3937-A850492115W04-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | A850492115W04 |
Description | CONN BACKSHLL W/CLMP SZ15 D OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.310" ~ 0.500" (7.87mm ~ 12.70mm) | |
Diameter - Outside | 1.100" (27.94mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $147.56360 | $3,689.09 |
100 | $59.23640 | $5,923.64 |
500 | $53.12728 | $26,563.64 |