
A850491825W10B | |
---|---|
DigiKey Part Number | 3937-A850491825W10B-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | A850491825W10B |
Description | CONN BACKSHLL W/CLMP SZ25 J OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.130" ~ 1.250" (28.70mm ~ 31.75mm) | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $319.60000 | $7,990.00 |
100 | $128.36360 | $12,836.36 |
500 | $115.01818 | $57,509.09 |