
A8504916S9W | |
---|---|
DigiKey Part Number | 3937-A8504916S9W-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | A8504916S9W |
Description | CONN CABLE CLAMP SZ9 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" (6.60mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $70.43640 | $1,760.91 |
100 | $28.27270 | $2,827.27 |
500 | $25.45456 | $12,727.28 |