
806-058-ZR10-2S1A | |
---|---|
DigiKey Part Number | 3937-806-058-ZR10-2S1A-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-058-ZR10-2S1A |
Description | Circular connector |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 10-2 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Black Nickel Zinc | |
Contact Finish - Mating | Gold | |
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Applications | Aerospace |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,999.99000 | $3,999.99 |