
806-040-ZR20CG28STB | |
---|---|
DigiKey Part Number | 3937-806-040-ZR20CG28STB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-040-ZR20CG28STB |
Description | Circular connector |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Shell Size - Insert | 20-28 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Aluminum | |
Shell Finish | Black Nickel Zinc | |
Contact Finish - Mating | Gold | |
Features | Ground | |
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Applications | Aerospace |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,999.99000 | $3,999.99 |