
806-040-ME24CG97PTA | |
---|---|
DigiKey Part Number | 3937-806-040-ME24CG97PTA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-040-ME24CG97PTA |
Description | Circular connector |
Customer Reference | |
Detailed Description | Connector Plug, Male Pin Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug, Male Pin | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Features | Ground | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,146.29000 | $2,146.29 |