
806-040-ME16E4G22PTB | |
---|---|
DigiKey Part Number | 3937-806-040-ME16E4G22PTB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-040-ME16E4G22PTB |
Description | Circular connector |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 16-22 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 1300VAC | |
Cable Opening | 1.242" (31.55mm) | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Applications | Aerospace |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,365.65000 | $2,365.65 |