
806-039-MT22E5G44PB | |
---|---|
DigiKey Part Number | 3937-806-039-MT22E5G44PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-039-MT22E5G44PB |
Description | Circular connector |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel/PTFE | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Current Rating (Amps) | 5A | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorinated Silicon Rubber | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,359.73000 | $11,359.73 |