
806-025-07Z122-24SA | |
---|---|
DigiKey Part Number | 3937-806-025-07Z122-24SA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-025-07Z122-24SA |
Description | Circular connector |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Shell Size - Insert | 22-24 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Surface Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | Non Flammable | |
Features | Hermetically Sealed | |
Shielding | ||
Current Rating (Amps) | 5A | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Applications | Aerospace |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,999.99000 | $3,999.99 |