
806-020-ME24-92ABF | |
---|---|
DigiKey Part Number | 3937-806-020-ME24-92ABF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-020-ME24-92ABF |
Description | Circular connector |
Customer Reference | |
Detailed Description | 92 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 92 | |
Shell Size - Insert | 24-92 | |
Contact Type | Crimp | |
Contact Size | 20HD | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | F | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | Non Flammable | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,376.51000 | $3,376.51 |