
806-019-ZR7-3SMB | |
---|---|
DigiKey Part Number | 3937-806-019-ZR7-3SMB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-019-ZR7-3SMB |
Description | Circular connector |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 7-3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,722.21000 | $2,722.21 |