
806-019-MT18-85AMF | |
---|---|
DigiKey Part Number | 3937-806-019-MT18-85AMF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-019-MT18-85AMF |
Description | Circular connector |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 85 | |
Shell Size - Insert | 18-85 | |
Contact Type | Crimp | |
Contact Size | 22HD | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Orientation | F | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel/PTFE | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | Non Flammable | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,657.44000 | $3,657.44 |