
806-013-Z120-4BBCF | |
---|---|
DigiKey Part Number | 3937-806-013-Z120-4BBCF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-013-Z120-4BBCF |
Description | Circular connector |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 20-4 | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,999.99000 | $3,999.99 |