
806-013-NF9-1BBCD | |
---|---|
DigiKey Part Number | 3937-806-013-NF9-1BBCD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-013-NF9-1BBCD |
Description | Circular connector |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 9-1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,111.63000 | $2,111.63 |