
806-012-NF24-97ABC | |
---|---|
DigiKey Part Number | 3937-806-012-NF24-97ABC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-012-NF24-97ABC |
Description | Circular connector |
Customer Reference | |
Detailed Description | 97 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 97 | |
Shell Size - Insert | 24-97 | |
Contact Type | Crimp | |
Contact Size | 22HD (93), 8 (4) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Orientation | C | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,370.55000 | $3,370.55 |