
806-012-MT16-42BMA | |
---|---|
DigiKey Part Number | 3937-806-012-MT16-42BMA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 806-012-MT16-42BMA |
Description | Circular connector |
Customer Reference | |
Detailed Description | 42 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 42 | |
Shell Size - Insert | 16-42 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22HD (40), 12 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Ni/PTFE | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,050.48000 | $3,050.48 |