
805-066-07MT8-6PSF | |
---|---|
DigiKey Part Number | 3937-805-066-07MT8-6PSF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-066-07MT8-6PSF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Male Pins/Female Sockets Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | 8-6 | |
Shell Size - Insert (Convert To) | 8-6 | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Aluminum | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Voltage Rating | 750VAC | |
Operating Temperature | -65°C ~ 175°C | |
Orientation (Convert From) | F | |
Orientation (Convert To) | F | |
Material Flammability Rating | Non Flammable | |
Housing Finish | Nickel/PTFE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,776.22000 | $1,776.22 |