
805-066-07MT23-5PPC | |
---|---|
DigiKey Part Number | 3937-805-066-07MT23-5PPC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-066-07MT23-5PPC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Male Pins/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Aluminum | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Voltage Rating | 1800VAC | |
Operating Temperature | -65°C ~ 175°C | |
Orientation (Convert From) | C | |
Orientation (Convert To) | C | |
Material Flammability Rating | Non Flammable | |
Housing Finish | Nickel/PTFE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,548.48000 | $3,548.48 |