
805-061-16NF13-31AA407 | |
---|---|
DigiKey Part Number | 3937-805-061-16NF13-31AA407-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-061-16NF13-31AA407 |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 31 | |
Shell Size - Insert | 13-31 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 750VAC | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,158.03000 | $2,158.03 |
5 | $2,071.71000 | $10,358.55 |
10 | $1,985.38800 | $19,853.88 |
25 | $1,899.06680 | $47,476.67 |