
805-017-22Z115-2PC | |
---|---|
DigiKey Part Number | 3937-805-017-22Z115-2PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-017-22Z115-2PC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | 15-2 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 1800VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,440.95000 | $3,440.95 |
5 | $3,225.89000 | $16,129.45 |
10 | $3,000.07600 | $30,000.76 |
25 | $2,903.29920 | $72,582.48 |