
805-006-13ZC8-4CD | |
---|---|
DigiKey Part Number | 3937-805-006-13ZC8-4CD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-006-13ZC8-4CD |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 750VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,992.37000 | $2,992.37 |
5 | $2,872.67400 | $14,363.37 |
10 | $2,752.98000 | $27,529.80 |
25 | $2,633.28480 | $65,832.12 |