
805-006-07ZL19-14SB | |
---|---|
DigiKey Part Number | 3937-805-006-07ZL19-14SB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-006-07ZL19-14SB |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 14 (Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 (Power) | |
Shell Size - Insert | 19-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 1800VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,164.90000 | $9,164.90 |
5 | $8,798.30600 | $43,991.53 |
10 | $8,431.71100 | $84,317.11 |
25 | $8,065.11440 | $201,627.86 |