
805-005-07ZB23-269EC | |
---|---|
DigiKey Part Number | 3937-805-005-07ZB23-269EC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-005-07ZB23-269EC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 69 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 69 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 23-269 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 1000VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,546.05000 | $4,546.05 |
5 | $4,364.21000 | $21,821.05 |
10 | $4,182.36700 | $41,823.67 |
25 | $4,000.52520 | $100,013.13 |