
805-005-02C12-200SB | |
---|---|
DigiKey Part Number | 3937-805-005-02C12-200SB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-005-02C12-200SB |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 13 (12 + 1 Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 (12 + 1 Power) | |
Shell Size - Insert | 12-200 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Voltage Rating | 750VAC | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,570.57000 | $1,570.57 |
5 | $1,507.74600 | $7,538.73 |
10 | $1,444.92400 | $14,449.24 |
25 | $1,382.10120 | $34,552.53 |