
805-004-12Z112-201AD | |
---|---|
DigiKey Part Number | 3937-805-004-12Z112-201AD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-12Z112-201AD |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 12-201 | |
Contact Type | Crimp | |
Contact Size | 12 (2), 23 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,010.83000 | $3,010.83 |
5 | $2,898.99800 | $14,494.99 |
10 | $2,795.76900 | $27,957.69 |
25 | $2,688.23920 | $67,205.98 |