
805-004-12MT18-204PC | |
---|---|
DigiKey Part Number | 3937-805-004-12MT18-204PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-12MT18-204PC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 42 Position Circular Connector Receptacle, Male Pins Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 42 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 18-204 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Threaded | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel/PTFE | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 750VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,010.83000 | $3,010.83 |
5 | $2,898.99800 | $14,494.99 |
10 | $2,795.76900 | $27,957.69 |
25 | $2,688.23920 | $67,205.98 |