
805-004-07ZNU13-201AE | |
---|---|
DigiKey Part Number | 3937-805-004-07ZNU13-201AE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-07ZNU13-201AE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 13-201 | |
Contact Type | Crimp | |
Contact Size | 12 (1), 23 (18) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,668.94000 | $1,668.94 |
5 | $1,602.18600 | $8,010.93 |
10 | $1,535.42800 | $15,354.28 |
25 | $1,468.67040 | $36,716.76 |