
805-004-07ZC21-202AE | |
---|---|
DigiKey Part Number | 3937-805-004-07ZC21-202AE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-07ZC21-202AE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 21-202 | |
Contact Type | Crimp | |
Contact Size | 8 (4), 23 (12) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Stainless Steel | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,949.57000 | $3,949.57 |
5 | $3,791.58400 | $18,957.92 |
10 | $3,633.60100 | $36,336.01 |
25 | $3,475.61840 | $86,890.46 |