
805-004-07Z111-201AF | |
---|---|
DigiKey Part Number | 3937-805-004-07Z111-201AF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-07Z111-201AF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 11-201 | |
Contact Type | Crimp | |
Contact Size | 20 (2), 23 (8) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,719.51000 | $1,719.51 |
5 | $1,650.73000 | $8,253.65 |
10 | $1,581.94900 | $15,819.49 |
25 | $1,513.16840 | $37,829.21 |