
805-004-07C23-22PC | |
---|---|
DigiKey Part Number | 3937-805-004-07C23-22PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-07C23-22PC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 22 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 (Power) | |
Shell Size - Insert | 23-22 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Voltage Rating | 1.8kVAC | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,300.24000 | $4,300.24 |
5 | $4,128.22800 | $20,641.14 |
10 | $3,956.21900 | $39,562.19 |
25 | $3,784.20920 | $94,605.23 |