
805-004-07C12-202AE | |
---|---|
DigiKey Part Number | 3937-805-004-07C12-202AE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-07C12-202AE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 12-202 | |
Contact Type | Crimp | |
Contact Size | 16 (2), 23 (8) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,311.64000 | $1,311.64 |
5 | $1,259.17800 | $6,295.89 |
10 | $1,206.71100 | $12,067.11 |
25 | $1,154.24560 | $28,856.14 |