
805-004-02Z118-12GD | |
---|---|
DigiKey Part Number | 3937-805-004-02Z118-12GD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-02Z118-12GD |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 18-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 1.8kVAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,564.26000 | $1,564.26 |
5 | $1,501.68400 | $7,508.42 |
10 | $1,439.11500 | $14,391.15 |
25 | $1,376.54440 | $34,413.61 |