
805-004-02Z113-201BF | |
---|---|
DigiKey Part Number | 3937-805-004-02Z113-201BF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-02Z113-201BF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 13-201 | |
Contact Type | Crimp | |
Contact Size | 8 (1), 23 (18) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,613.35000 | $1,613.35 |
5 | $1,548.81200 | $7,744.06 |
10 | $1,484.27800 | $14,842.78 |
25 | $1,419.74360 | $35,493.59 |