
805-004-02M12-202AC | |
---|---|
DigiKey Part Number | 3937-805-004-02M12-202AC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-02M12-202AC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 12-202 | |
Contact Type | Crimp | |
Contact Size | 16 (2), 23 (8) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,340.00000 | $1,340.00 |
5 | $1,286.39800 | $6,431.99 |
10 | $1,232.79900 | $12,327.99 |
25 | $1,179.19880 | $29,479.97 |