
805-004-02C11-200SC | |
---|---|
DigiKey Part Number | 3937-805-004-02C11-200SC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-02C11-200SC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (4 + 2 Power) | |
Shell Size - Insert | 11-200 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 750VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,033.99000 | $1,033.99 |
5 | $992.63000 | $4,963.15 |
10 | $951.27000 | $9,512.70 |
25 | $909.91080 | $22,747.77 |