
805-004-01ZNU10-1BE | |
---|---|
DigiKey Part Number | 3937-805-004-01ZNU10-1BE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-01ZNU10-1BE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 1 | |
Shell Size - Insert | 10-1 | |
Contact Type | Crimp | |
Contact Size | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $871.23000 | $871.23 |
5 | $836.38600 | $4,181.93 |
10 | $801.53600 | $8,015.36 |
25 | $766.68680 | $19,167.17 |