
805-004-01ZC18-2AB | |
---|---|
DigiKey Part Number | 3937-805-004-01ZC18-2AB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-01ZC18-2AB |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 2 | |
Shell Size - Insert | 18-2 | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Stainless Steel | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,649.15000 | $2,649.15 |
5 | $2,543.18400 | $12,715.92 |
10 | $2,437.21700 | $24,372.17 |
25 | $2,331.25160 | $58,281.29 |