
805-004-01ZB21-201AA | |
---|---|
DigiKey Part Number | 3937-805-004-01ZB21-201AA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-01ZB21-201AA |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 46 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 46 | |
Shell Size - Insert | 21-201 | |
Contact Type | Crimp | |
Contact Size | 8 (2), 23 (44) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Stainless Steel | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,463.05000 | $2,463.05 |
5 | $2,364.52600 | $11,822.63 |
10 | $2,266.00300 | $22,660.03 |
25 | $2,167.48160 | $54,187.04 |