
805-004-01NF19-85AD | |
---|---|
DigiKey Part Number | 3937-805-004-01NF19-85AD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-01NF19-85AD |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 85 | |
Shell Size - Insert | 19-85 | |
Contact Type | Crimp | |
Contact Size | 23 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Aluminum | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,467.18000 | $3,467.18 |
5 | $3,328.49400 | $16,642.47 |
10 | $3,189.80700 | $31,898.07 |
25 | $3,051.11960 | $76,277.99 |