
805-004-01M18-208AF | |
---|---|
DigiKey Part Number | 3937-805-004-01M18-208AF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-004-01M18-208AF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 33 | |
Shell Size - Insert | 18-208 | |
Contact Type | Crimp | |
Contact Size | 8 (1), 23 (32) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,277.04000 | $2,277.04 |
5 | $2,185.96000 | $10,929.80 |
10 | $2,094.87800 | $20,948.78 |
25 | $2,003.79680 | $50,094.92 |