
805-003-22ZB19-206GC | |
---|---|
DigiKey Part Number | 3937-805-003-22ZB19-206GC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-22ZB19-206GC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 62 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 62 | |
Shell Size - Insert | 19-206 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 750VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,932.15000 | $3,932.15 |
5 | $3,774.86000 | $18,874.30 |
10 | $3,617.57500 | $36,175.75 |
25 | $3,460.28880 | $86,507.22 |