
805-003-22ZB18-12AD | |
---|---|
DigiKey Part Number | 3937-805-003-22ZB18-12AD-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-22ZB18-12AD |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 18-12 | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Stainless Steel | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,112.20000 | $3,112.20 |
5 | $2,987.71600 | $14,938.58 |
10 | $2,863.22700 | $28,632.27 |
25 | $2,738.73880 | $68,468.47 |