
805-003-22C10-200AC | |
---|---|
DigiKey Part Number | 3937-805-003-22C10-200AC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-22C10-200AC |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 10-200 | |
Contact Type | Crimp | |
Contact Size | 20 (2), 23 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | C | |
Shell Material | Aluminum | |
Shell Finish | Black Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,314.86000 | $1,314.86 |
5 | $1,262.26600 | $6,311.33 |
10 | $1,209.67200 | $12,096.72 |
25 | $1,157.07760 | $28,926.94 |