
805-003-07ZNU18-207BE | |
---|---|
DigiKey Part Number | 3937-805-003-07ZNU18-207BE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07ZNU18-207BE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 24 | |
Shell Size - Insert | 18-207 | |
Contact Type | Crimp | |
Contact Size | 12 (4), 23 (20) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,197.71000 | $2,197.71 |
5 | $2,109.80000 | $10,549.00 |
10 | $2,021.89200 | $20,218.92 |
25 | $1,933.98400 | $48,349.60 |