
805-003-07ZC18-204BE | |
---|---|
DigiKey Part Number | 3937-805-003-07ZC18-204BE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07ZC18-204BE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 42 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 42 | |
Shell Size - Insert | 18-204 | |
Contact Type | Crimp | |
Contact Size | 16 (2), 23 (40) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | E | |
Shell Material | Stainless Steel | |
Shell Finish | Zinc Cobalt | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,460.63000 | $2,460.63 |
5 | $2,362.20200 | $11,811.01 |
10 | $2,263.77800 | $22,637.78 |
25 | $2,165.35240 | $54,133.81 |