
805-003-07NF19-206BF | |
---|---|
DigiKey Part Number | 3937-805-003-07NF19-206BF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07NF19-206BF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 62 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 62 | |
Shell Size - Insert | 19-206 | |
Contact Type | Crimp | |
Contact Size | 16 (4), 23 (58) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Aluminum | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,648.23000 | $2,648.23 |
5 | $2,542.30000 | $12,711.50 |
10 | $2,436.37200 | $24,363.72 |
25 | $2,330.44240 | $58,261.06 |