
805-003-07NF15-202BF | |
---|---|
DigiKey Part Number | 3937-805-003-07NF15-202BF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-07NF15-202BF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 22 | |
Shell Size - Insert | 15-202 | |
Contact Type | Crimp | |
Contact Size | 16 (2), 23 (20) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Aluminum | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,639.28000 | $1,639.28 |
5 | $1,573.71000 | $7,868.55 |
10 | $1,508.13900 | $15,081.39 |
25 | $1,442.56760 | $36,064.19 |