
805-003-02ZB19-7BF | |
---|---|
DigiKey Part Number | 3937-805-003-02ZB19-7BF-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02ZB19-7BF |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | 19-7 | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | F | |
Shell Material | Stainless Steel | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,579.06000 | $3,579.06 |
5 | $3,435.89400 | $17,179.47 |
10 | $3,292.73100 | $32,927.31 |
25 | $3,149.56880 | $78,739.22 |