
805-003-02ZB11-200HE | |
---|---|
DigiKey Part Number | 3937-805-003-02ZB11-200HE-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 805-003-02ZB11-200HE |
Description | Triple-Start Mighty Mouse Circul |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Shell Size - Insert | 11-200 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | E | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | Non Flammable | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 750VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Fluorosilicone | |
Applications | Aerospace, Aviation, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,207.08000 | $1,207.08 |
5 | $1,158.79200 | $5,793.96 |
10 | $1,110.50900 | $11,105.09 |
25 | $1,062.22640 | $26,555.66 |